
DEMO9S12XHY256 | |
|---|---|
DigiKey Part Number | DEMO9S12XHY256-ND |
Manufacturer | |
Manufacturer Product Number | DEMO9S12XHY256 |
Description | MC9S12XHY256 EVAL BRD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MC9S12XHY256 HCS12X HCS12X MCU 16-Bit Embedded Evaluation Board |
Category | Core Processor HCS12X |
Mfr | Utilized IC / Part MC9S12XHY256 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), LCD |
Part Status Active | Base Product Number |
Type MCU 16-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 455,02000 | € 455,02 |
| Unit Price without VAT: | € 455,02000 |
|---|---|
| Unit Price with VAT: | € 555,12440 |

