Similar

DC6M603X6/12A,135 | |
|---|---|
DigiKey Part Number | 568-10429-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DC6M603X6/12A,135 |
Description | IC REG BUCK 1.2V 650MA 6WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 650mA 6-XFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WLCSP (1.36x0.96) |
Voltage - Input (Min) 2.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU90003GWZ-E2 | Rohm Semiconductor | 3 455 | BU90003GWZ-E2CT-ND | € 1,31000 | Similar |


