DC6M601X6/12S,135 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3 455
Unit Price: € 1,31000
Datasheet
Image for DC6M601X6/12S,135 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC6M601X6/12S,135

DigiKey Part Number
568-10420-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DC6M601X6/12S,135
Description
IC REG BUCK 1.2V 650MA 6WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 650mA 6-XFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
6MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-WLCSP (1.36x0.96)
Voltage - Input (Min)
2.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU90003GWZ-E2Rohm Semiconductor3 455BU90003GWZ-E2CT-ND€ 1,31000Similar
Obsolete
This product is no longer manufactured. View Substitutes