Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CBTD3384DK,118 | |
|---|---|
DigiKey Part Number | CBTD3384DK,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBTD3384DK,118 |
Description | IC BUS SWITCH 5 X 1:1 24-SSOP |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 24-SSOP |
Circuit 5 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBTD3384DBR | Texas Instruments | 2 890 | 296-6480-1-ND | € 0,86000 | Direct |
| SN74CBTD3384CDBR | Texas Instruments | 1 880 | 296-17537-1-ND | € 0,66000 | Similar |
| SN74CBTD3384CDGVR | Texas Instruments | 4 402 | 296-19245-1-ND | € 0,66000 | Similar |
| SN74CBTD3384CPW | Rochester Electronics, LLC | 2 656 | 2156-SN74CBTD3384CPW-ND | € 1,00000 | Similar |
| SN74CBTD3384CPWR | Texas Instruments | 0 | 296-17538-1-ND | € 0,89000 | Similar |





