
BY359X-1500,127 | |
|---|---|
DigiKey Part Number | BY359X-1500,127-ND |
Manufacturer | |
Manufacturer Product Number | BY359X-1500,127 |
Description | DIODE STANDARD 1500V 10A TO220FP |
Customer Reference | |
Detailed Description | Diode 1500 V 10A Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 600 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1300 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1500 V | Supplier Device Package TO-220FP |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 20 A | Base Product Number |

