Diode 1500 V 10A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY359-1500,127

DigiKey Part Number
BY359-1500,127-ND
Manufacturer
Manufacturer Product Number
BY359-1500,127
Description
DIODE STANDARD 1500V 10A TO220AC
Customer Reference
Detailed Description
Diode 1500 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
600 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 1300 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1500 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.