Similar
Similar
Similar
Similar
Similar

BUK98180-100A,115 | |
|---|---|
DigiKey Part Number | 568-9714-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK98180-100A,115 |
Description | MOSFET N-CH 100V 4.6A SOT-223 |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.6A (Tc) 8W (Tc) Surface Mount SC-73 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 619 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 8W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-73 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 173mOhm @ 5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDT1600N10ALZ | onsemi | 653 | FDT1600N10ALZCT-ND | € 1,07000 | Similar |
| IRFL4310TRPBF | Infineon Technologies | 7 151 | IRFL4310TRPBFCT-ND | € 1,02000 | Similar |
| IRLL024NTRPBF | Infineon Technologies | 54 074 | IRLL024NPBFCT-ND | € 1,06000 | Similar |
| IRLL024ZTRPBF | Infineon Technologies | 5 574 | IRLL024ZTRPBFCT-ND | € 1,18000 | Similar |
| IRLL2705TRPBF | Infineon Technologies | 49 337 | IRLL2705PBFCT-ND | € 1,19000 | Similar |



