Similar
Similar
Similar

BUK9616-55A,118 | |
|---|---|
DigiKey Part Number | BUK9616-55A,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK9616-55A,118 |
Description | MOSFET N-CH 55V 66A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 66A (Tc) 138W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3085 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 138W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 15mOhm @ 25A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB16AN08A0 | onsemi | 2 234 | FDB16AN08A0CT-ND | € 3,29000 | Similar |
| STB55NF06LT4 | STMicroelectronics | 933 | 497-7462-1-ND | € 1,97000 | Similar |
| STB60NF06LT4 | STMicroelectronics | 540 | 497-6554-1-ND | € 2,33000 | Similar |



