Similar

BUK9237-55,118 | |
|---|---|
DigiKey Part Number | BUK9237-55,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK9237-55,118 |
Description | MOSFET N-CH 55V 32A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 32A (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17.6 nC @ 5 V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1236 pF @ 25 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package DPAK |
Drain to Source Voltage (Vdss) 55 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Rds On (Max) @ Id, Vgs 33mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD30N6LF6AG | STMicroelectronics | 2 467 | 497-16302-1-ND | € 1,23000 | Similar |


