Similar
Similar
Similar
Similar
Similar



BUK7504-40A,127 | |
|---|---|
DigiKey Part Number | 568-9805-5-ND |
Manufacturer | |
Manufacturer Product Number | BUK7504-40A,127 |
Description | MOSFET N-CH 40V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 300W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 117 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5730 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 300W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18503KCS | Texas Instruments | 478 | 296-34974-5-ND | € 2,29000 | Similar |
| IPP041N04NGXKSA1 | Infineon Technologies | 496 | 448-IPP041N04NGXKSA1-ND | € 1,75000 | Similar |
| IRF1404PBF | Infineon Technologies | 2 373 | IRF1404PBF-ND | € 3,03000 | Similar |
| STP100NF04 | STMicroelectronics | 454 | 497-7497-5-ND | € 3,01000 | Similar |
| STP120N4F6 | STMicroelectronics | 0 | 497-10962-5-ND | € 2,20000 | Similar |





