Similar

BUK6240-75C,118 | |
|---|---|
DigiKey Part Number | 568-6990-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK6240-75C,118 |
Description | MOSFET N-CH 75V 22A DPAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 22A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 21.4 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1280 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 60W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 46mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.8V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD22N08S2L50ATMA1 | Infineon Technologies | 2 823 | IPD22N08S2L50ATMA1CT-ND | € 2,24000 | Similar |


