Similar
Similar
Similar
Similar

BT1306-600D,412 | |
|---|---|
DigiKey Part Number | BT1306-600D,412-ND |
Manufacturer | |
Manufacturer Product Number | BT1306-600D,412 |
Description | TRIAC SENS GATE 600V 0.6A TO92-3 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 600 mA Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer NXP USA Inc. | Current - Hold (Ih) (Max) 10 mA |
Packaging Bulk | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - On State (It (RMS)) (Max) 600 mA | Supplier Device Package TO-92-3 |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 8.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q601E3 | Littelfuse Inc. | 1 300 | Q601E3-ND | € 1,86000 | Similar |
| Z00607MA 5BL2 | STMicroelectronics | 3 022 | 497-4681-1-ND | € 0,44000 | Similar |
| Z0103MA 1AA2 | STMicroelectronics | 7 064 | 497-Z0103MA1AA2-ND | € 0,42000 | Similar |
| Z0107MA 1AA2 | STMicroelectronics | 2 654 | 497-Z0107MA1AA2-ND | € 1,13000 | Similar |
| Z0109MA 1AA2 | STMicroelectronics | 2 502 | 497-Z0109MA1AA2-ND | € 0,42000 | Similar |


