Similar
Similar

BGX7101HN/1,118 | |
|---|---|
DigiKey Part Number | BGX7101HN/1,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGX7101HN/1,118 |
Description | RF MODULATOR 400MHZ-4GHZ 24VFQFN |
Customer Reference | |
Detailed Description | RF Modulator IC 400MHz ~ 4GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output Power 4dBm |
Manufacturer NXP USA Inc. | Current - Supply 180 mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Test Frequency 2GHz |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 400MHz ~ 4GHz | Package / Case 24-VFQFN Exposed Pad |
RF Frequency 400MHz ~ 4GHz | Supplier Device Package 24-HVQFN (4x4) |
P1dB 12dBm | Base Product Number |
Noise Floor -158dBm/Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8346ARUZ | Analog Devices Inc. | 102 | 505-AD8346ARUZ-ND | € 13,61000 | Similar |
| MAX2150ETI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX2150ETI+-ND | € 23,81000 | Similar |



