RF Modulator IC 400MHz ~ 4GHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGX7100HN/1,118

DigiKey Part Number
BGX7100HN/1,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGX7100HN/1,118
Description
RF MODULATOR 400MHZ-4GHZ 24VFQFN
Customer Reference
Detailed Description
RF Modulator IC 400MHz ~ 4GHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Power
-0.2dBm
Manufacturer
NXP USA Inc.
Current - Supply
184 mA
Packaging
Tape & Reel (TR)
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Test Frequency
3.5GHz
Function
Modulator
Mounting Type
Surface Mount
LO Frequency
400MHz ~ 4GHz
Package / Case
24-VFQFN Exposed Pad
RF Frequency
400MHz ~ 4GHz
Supplier Device Package
24-HVQFN (4x4)
P1dB
12dBm
Base Product Number
Noise Floor
-158dBm/Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types