
BGU7061,518 | |
|---|---|
DigiKey Part Number | BGU7061,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGU7061,518 |
Description | IC AMP CELL 800-950MHZ 16HLQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 800MHz ~ 950MHz 16-HLQFN (8x8) |
Datasheet | Datasheet |
Category | RF Type Cellular |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Current - Supply 200mA |
Part Status Obsolete | Test Frequency 800MHz ~ 950MHz |
Frequency 800MHz ~ 950MHz | Mounting Type Surface Mount |
P1dB -13dBm | Package / Case 16-LQFN Exposed Pad |
Gain 37dB | Supplier Device Package 16-HLQFN (8x8) |
Noise Figure 0.78dB | Base Product Number |

