Similar
Similar

BFU760F,115 | |
|---|---|
DigiKey Part Number | 568-8458-2-ND - Tape & Reel (TR) 568-8458-1-ND - Cut Tape (CT) 568-8458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU760F,115 |
Description | RF TRANS NPN 2.8V 45GHZ 4-DFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 2.8V 70mA 45GHz 220mW Surface Mount 4-DFP |
Datasheet | Datasheet |
EDA/CAD Models | BFU760F,115 Models |
Category | Power - Max 220mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 155 @ 10mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 70mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 2.8V | Package / Case SOT-343F |
Frequency - Transition 45GHz | Supplier Device Package 4-DFP |
Noise Figure (dB Typ @ f) 0.4dB ~ 0.5dB @ 1.5GHz ~ 2.4GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP183WH6327XTSA1 | Infineon Technologies | 759 | BFP183WH6327XTSA1CT-ND | € 0,28000 | Similar |
| BFR340FH6327XTSA1 | Infineon Technologies | 667 216 | BFR340FH6327XTSA1CT-ND | € 0,19000 | Similar |





