Similar
Similar
Similar
Similar

BFU725F/N1,115 | |
|---|---|
DigiKey Part Number | 568-5111-2-ND - Tape & Reel (TR) 568-5111-1-ND - Cut Tape (CT) 568-5111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU725F/N1,115 |
Description | RF TRANS NPN 2.8V 55GHZ 4-SO |
Customer Reference | |
Detailed Description | RF Transistor NPN 2.8V 40mA 55GHz 136mW Surface Mount 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | BFU725F/N1,115 Models |
Category | Power - Max 136mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 10mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 40mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 2.8V | Package / Case SOT-343 Reverse Pinning |
Frequency - Transition 55GHz | Supplier Device Package 4-SO |
Noise Figure (dB Typ @ f) 0.42dB ~ 1.1dB @ 1.5GHz ~ 12GHz | Base Product Number |
Gain 10dB ~ 24dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5065-Y(TE85L,F) | Toshiba Semiconductor and Storage | 187 | 2SC5065-Y(TE85LF)CT-ND | € 0,49000 | Similar |
| BFR181WH6327XTSA1 | Infineon Technologies | 58 009 | BFR181WH6327XTSA1CT-ND | € 0,31000 | Similar |
| BFR360L3E6765XTMA1 | Infineon Technologies | 215 876 | BFR360L3E6765XTMA1CT-ND | € 0,31000 | Similar |
| MRF455 | MACOM Technology Solutions | 38 | 1465-1191-ND | € 129,25000 | Similar |
| NSVMMBTH10LT1G | onsemi | 11 713 | NSVMMBTH10LT1GOSCT-ND | € 0,22000 | Similar |








