
BFU630F,115 | |
|---|---|
DigiKey Part Number | 568-8453-2-ND - Tape & Reel (TR) 568-8453-1-ND - Cut Tape (CT) 568-8453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU630F,115 |
Description | RF TRANS NPN 5.5V 21GHZ 4-DFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 5.5V 30mA 21GHz 200mW Surface Mount 4-DFP |
Datasheet | Datasheet |
Category | Power - Max 200mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 5mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 30mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 5.5V | Package / Case SOT-343F |
Frequency - Transition 21GHz | Supplier Device Package 4-DFP |
Noise Figure (dB Typ @ f) 0.75dB ~ 1.3dB @ 1.5GHz ~ 5.8GHz | Base Product Number |
Gain 13dB ~ 22.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRF428 | MACOM Technology Solutions | 40 | 1465-1187-ND | € 328,66000 | Similar |



