
BB198,115 | |
|---|---|
DigiKey Part Number | 568-8386-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BB198,115 |
Description | DIODE VARACTOR 20V SNGL SOD-523 |
Customer Reference | |
Detailed Description | Varactors Single 20 V Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 20 V |
Manufacturer NXP USA Inc. | Diode Type Single |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 6.8pF @ 4V, 1MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 4.3 | Supplier Device Package SOD-523 |
Capacitance Ratio Condition C1/C4 | Base Product Number |

