Similar

BB179,115 | |
|---|---|
DigiKey Part Number | 568-1946-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BB179,115 |
Description | DIODE VARACTOR 30V SNGL SOD-523 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BB179,115 Models |
Category | Voltage - Peak Reverse (Max) 30 V |
Manufacturer NXP USA Inc. | Diode Type Single |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 2.225pF @ 28V, 1MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 10.9 | Supplier Device Package SOD-523 |
Capacitance Ratio Condition C1/C28 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SV280,H3F | Toshiba Semiconductor and Storage | 296 | 1SV280H3FCT-ND | € 0,34000 | Similar |


