Similar
Similar
Similar
Similar

BAW62,113 | |
|---|---|
DigiKey Part Number | 568-11019-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAW62,113 |
Description | DIODE STANDARD 75V 250MA ALF2 |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BAW62,113 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package ALF2 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 200°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148-1 | Microchip Technology | 5 155 | 1N4148-1-ND | € 0,63000 | Similar |
| 1N4148-G | Comchip Technology | 4 821 | 641-1313-1-ND | € 0,00000 | Similar |
| 1N4149 | Microchip Technology | 0 | 1N4149MS-ND | € 0,89000 | Similar |
| 1N4150-1 | Microchip Technology | 786 | 1N4150-1-ND | € 0,80000 | Similar |
| 1N4151 | Microchip Technology | 0 | 1N4151MS-ND | € 0,79839 | Similar |





