Similar

BAV70T,115 | |
|---|---|
DigiKey Part Number | 568-6030-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV70T,115 |
Description | DIODE ARRAY GP 100V 150MA SC-75 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 150mA (DC) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70T,115 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer NXP USA Inc. | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-75, SOT-416 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SC-75 |
Current - Average Rectified (Io) (per Diode) 150mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70W,115 | Nexperia USA Inc. | 0 | 1727-4831-1-ND | € 0,12000 | Similar |


