
A5G26S008NT6 | |
|---|---|
DigiKey Part Number | 568-A5G26S008NT6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A5G26S008NT6 |
Description | RF MOSFET GAN 48V 6DFN |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 17 mA 2.496GHz ~ 2.69GHz 18.4dB 27dBm 6-PDFN (4x4.5) |
Datasheet | Datasheet |
Category | Voltage - Test 48 V |
Manufacturer NXP USA Inc. | Current - Test 17 mA |
Packaging Tape & Reel (TR) | Power - Output 27dBm |
Part Status Last Time Buy | Voltage - Rated 125 V |
Technology GaN | Mounting Type Surface Mount |
Frequency 2.496GHz ~ 2.69GHz | Package / Case 6-LDFN Exposed Pad |
Gain 18.4dB | Supplier Device Package 6-PDFN (4x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 15,85013 | € 79 250,65 |
| Unit Price without VAT: | € 15,85013 |
|---|---|
| Unit Price with VAT: | € 19,33716 |



