
88MW320-A0-NAPE/AK | |
|---|---|
DigiKey Part Number | 568-88MW320-A0-NAPE/AK-ND |
Manufacturer | |
Manufacturer Product Number | 88MW320-A0-NAPE/AK |
Description | IC RF TXRX+MCU BLE 68HVQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11n/g/b, Bluetooth 2.4GHz 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -96.5dBm |
Mfr | Memory Size 512kB RAM, 128kB ROM |
Series | Serial Interfaces GPIO, I2C, I2S, PCM, SDIO, UART |
Packaging Tray | GPIO 50 |
Part Status Active | Voltage - Supply 4.4V ~ 5.25V |
Type TxRx + MCU | Current - Receiving 29.3mA ~ 45.2mA |
RF Family/Standard Bluetooth, WiFi | Current - Transmitting 27.6mA ~ 183.3mA |
Protocol | Operating Temperature -30°C ~ 85°C (TA) |
Modulation DSSS, OFDM | Mounting Type Surface Mount |
Frequency | Package / Case 68-VFQFN Exposed Pad |
Data Rate (Max) 72.2Mbps | Supplier Device Package 68-HVQFN (8x8) |
Power - Output 26dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | € 4,65884 | € 6 056,49 |
| Unit Price without VAT: | € 4,65884 |
|---|---|
| Unit Price with VAT: | € 5,68378 |

