Similar
Similar
Similar
Similar
Similar

74LVU04D,112 | |
|---|---|
DigiKey Part Number | 74LVU04D,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVU04D,112 |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.2V ~ 0.5V |
Series | Input Logic Level - High 1V ~ 2.4V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVXU04DR2G | onsemi | 2 437 | 488-MC74LVXU04DR2GCT-ND | € 0,26000 | Similar |
| SN74LV04ADR | Texas Instruments | 799 002 | 296-26524-1-ND | € 0,36000 | Similar |
| SN74LVU04AD | Rochester Electronics, LLC | 88 840 | 2156-SN74LVU04AD-ND | € 0,80000 | Similar |
| SN74LVU04ADR | Texas Instruments | 17 212 | 296-31933-1-ND | € 0,30000 | Similar |
| SN74LVU04ANSR | Texas Instruments | 3 953 | 296-38810-1-ND | € 0,37000 | Similar |




