74LVT574PW,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 16 436
Unit Price: € 0,96000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 0,75000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 1,42010
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6 558
Unit Price: € 0,90000
Datasheet

Similar


Texas Instruments
In Stock: 3 819
Unit Price: € 0,76000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 825
Unit Price: € 0,51844
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 104 347
Unit Price: € 2,24000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT574PW,118

DigiKey Part Number
568-4634-2-ND - Tape & Reel (TR)
568-4634-1-ND - Cut Tape (CT)
568-4634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT574PW,118
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
5.9ns @ 3.3V, 50pF
Manufacturer
NXP USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
190 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVTH574DBRochester Electronics, LLC16 4362156-SN74LVTH574DB-ND€ 0,96000Similar
SN74LVTH574DBRTexas Instruments0296-8735-1-ND€ 0,75000Similar
SN74LVTH574IPWREPTexas Instruments0296-22398-2-ND€ 1,42010Similar
SN74LVTH574PWRochester Electronics, LLC6 5582156-SN74LVTH574PW-ND€ 0,90000Similar
SN74LVTH574PWRTexas Instruments3 819296-8736-1-ND€ 0,76000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types