74LVT574PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: € 1,42010
Datasheet

Similar


onsemi
In Stock: 1 213
Unit Price: € 1,18134
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16 436
Unit Price: € 0,96000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 0,75000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 1,42010
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6 558
Unit Price: € 0,90000
Datasheet

Similar


Texas Instruments
In Stock: 3 819
Unit Price: € 0,76000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 825
Unit Price: € 0,51844
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 104 347
Unit Price: € 2,24000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT574PW,112

DigiKey Part Number
74LVT574PW,112-ND
Manufacturer
Manufacturer Product Number
74LVT574PW,112
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
5.9ns @ 3.3V, 50pF
Manufacturer
NXP USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tube
Voltage - Supply
2.7V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
190 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVTH374IPWREPTexas Instruments0296-22395-2-ND€ 1,42010Direct
74LVTH574MTCXonsemi1 21374LVTH574MTCXFSTR-ND€ 1,18134Similar
SN74LVTH574DBRochester Electronics, LLC16 4362156-SN74LVTH574DB-ND€ 0,96000Similar
SN74LVTH574DBRTexas Instruments0296-8735-1-ND€ 0,75000Similar
SN74LVTH574IPWREPTexas Instruments0296-22398-2-ND€ 1,42010Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types