Timer/Oscillator (Single) IC 75MHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT5555D,118

DigiKey Part Number
568-10294-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT5555D,118
Description
IC OSC SNGL TMR/OSC 75MHZ 16SOIC
Customer Reference
Detailed Description
Timer/Oscillator (Single) IC 75MHz 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 125°C
Series
Package / Case
16-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Supplier Device Package
16-SO
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Timer/Oscillator (Single)
Base Product Number
Frequency
75MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types