74HCT166N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1 993
Unit Price: € 0,63000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: € 0,31412
Datasheet
Shift Shift Register 1 Element 8 Bit 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT166N,652

DigiKey Part Number
74HCT166N,652-ND
Manufacturer
Manufacturer Product Number
74HCT166N,652
Description
IC SR PUSH-PULL 8BIT 16-DIP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
NXP USA Inc.
Function
Parallel or Serial to Serial
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Shift Register
Package / Case
16-DIP (0.300", 7.62mm)
Output Type
Push-Pull
Supplier Device Package
16-DIP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT166ETexas Instruments1 993296-2099-5-ND€ 0,63000Parametric Equivalent
CD74HCT166EE4Texas Instruments0296-CD74HCT166EE4-ND€ 0,31412Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes