Direct

74HC597N,652 | |
|---|---|
DigiKey Part Number | 568-1486-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HC597N,652 |
Description | IC SR PUSH-PULL 8BIT 16-DIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC597N,652 Models |
Category | Number of Bits per Element 8 |
Manufacturer NXP USA Inc. | Function Parallel to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 16-DIP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC597E | Texas Instruments | 1 860 | 296-26011-5-ND | € 0,78000 | Direct |


