Similar
Similar
Similar

74HC4075DB,118 | |
|---|---|
DigiKey Part Number | 74HC4075DB,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC4075DB,118 |
Description | IC GATE OR 3CH 3-INP 14SSOP |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SSOP |
Number of Inputs 3 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4075PW | Rochester Electronics, LLC | 16 469 | 2156-CD74HC4075PW-ND | € 0,88000 | Similar |
| CD74HC4075PWR | Texas Instruments | 11 352 | 296-9228-1-ND | € 0,48000 | Similar |
| CD74HC4075PWT | Texas Instruments | 7 070 | 296-CD74HC4075PWTCT-ND | € 0,88000 | Similar |


