74HC259N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4 695
Unit Price: € 1,18000
Datasheet

Direct


Texas Instruments
In Stock: 4 577
Unit Price: € 1,30000
Datasheet
D-Type, Addressable 1 Channel 1:8 IC Standard 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC259N,652

DigiKey Part Number
568-1427-5-ND
Manufacturer
Manufacturer Product Number
74HC259N,652
Description
IC D-TYPE ADDR 1:8 16-DIP
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
74HC259N,652 Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
17ns
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
D-Type, Addressable
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
1:8
Supplier Device Package
Output Type
Standard
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC259ETexas Instruments4 695296-33063-5-ND€ 1,18000Direct
SN74HC259NTexas Instruments4 577296-8291-5-ND€ 1,30000Direct
Obsolete
This product is no longer manufactured. View Substitutes