Direct
Similar
Similar

74AUP1G32GW/DG,125 | |
|---|---|
DigiKey Part Number | 74AUP1G32GW/DG,125-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G32GW/DG,125 |
Description | IC GATE OR 1CH 2-INP 5TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SG32DFT2G | onsemi | 3 745 | 488-NL17SG32DFT2GCT-ND | € 0,08000 | Direct |
| SN74AUP1G32DCKR | Texas Instruments | 3 641 | 296-18714-1-ND | € 0,30000 | Similar |
| SN74AUP1G32DCKT | Texas Instruments | 745 | 296-32262-1-ND | € 0,78000 | Similar |



