Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ALVCH16601DGG:11 | |
|---|---|
DigiKey Part Number | 74ALVCH16601DGG:11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16601DGG:11 |
Description | IC UNIV BUS TXRX 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer NXP USA Inc. | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Logic Type Universal Bus Transceiver | Supplier Device Package 56-TSSOP |
Number of Circuits 18-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVCH162601DL | Rochester Electronics, LLC | 11 233 | 2156-SN74ALVCH162601DL-ND | € 2,41000 | Similar |
| SN74ALVCH162601DLR | Texas Instruments | 21 920 | 296-14782-1-ND | € 1,69980 | Similar |
| SN74ALVCH162601GR | Texas Instruments | 39 657 | 296-5196-2-ND | € 1,30882 | Similar |
| SN74ALVCH16601DGGR | Texas Instruments | 11 634 | 296-1146-2-ND | € 1,45331 | Similar |
| SN74ALVCH16601DL | Rochester Electronics, LLC | 5 118 | 2156-SN74ALVCH16601DL-ND | € 2,65000 | Similar |




