74AHC259D-Q100J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 19 488
Unit Price: € 0,25497
Datasheet

Similar


onsemi
In Stock: 12 419
Unit Price: € 0,65000
Datasheet
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC259D-Q100J

DigiKey Part Number
74AHC259D-Q100J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC259D-Q100J
Description
IC D-TYPE ADDR 1:8 16-SO
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
10ps
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type, Addressable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1:8
Supplier Device Package
Output Type
Standard
Base Product Number
Voltage - Supply
2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC259DGRochester Electronics, LLC19 4882156-MC74VHC259DG-OS-ND€ 0,25497Similar
MC74VHC259DR2Gonsemi12 419488-MC74VHC259DR2GCT-ND€ 0,65000Similar
Obsolete
This product is no longer manufactured. View Substitutes