Similar
Similar
Similar
Similar

1N4448,143 | |
|---|---|
DigiKey Part Number | 568-11584-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4448,143 |
Description | DIODE STANDARD 100V 200MA ALF2 |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448,143 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 25 nA @ 20 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package ALF2 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 200°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148 | onsemi | 1 379 468 | 1N4148FS-ND | € 0,08000 | Similar |
| 1N4148-G | Comchip Technology | 4 821 | 641-1313-1-ND | € 0,00000 | Similar |
| 1N4148-T26A | onsemi | 105 599 | 1N4148-T26ACT-ND | € 0,08000 | Similar |
| 1N4148-T50A | onsemi | 15 141 | 1N4148-T50ACT-ND | € 0,08000 | Similar |
| 1N4148-T50R | onsemi | 35 687 | 1N4148-T50RCT-ND | € 0,08000 | Similar |





