
PMXB350UPEZ | |
|---|---|
DigiKey Part Number | 2156-PMXB350UPEZ-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PMXB350UPEZ |
Description | NEXPERIA PMXB350UPE - 20 V, P-CH |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.2A (Ta) 360mW (Ta), 5.68W (Tc) Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 950mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.3 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 116 pF @ 10 V |
FET Type | Power Dissipation (Max) 360mW (Ta), 5.68W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN1010D-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 447mOhm @ 1.2A, 4.5V |
| Bulk: | 509235 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 485 | € 0,16998 | € 252,42 |
| Unit Price without VAT: | € 0,16998 |
|---|---|
| Unit Price with VAT: | € 0,20738 |

