
BZB84-C6V2,215 | |
|---|---|
DigiKey Part Number | 2156-BZB84-C6V2,215-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BZB84-C6V2,215 |
Description | DIODE ZENER ARRAY 6.2V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.2 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer NXP Semiconductors | Impedance (Max) (Zzt) 10 Ohms |
Packaging Bulk | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Part Status Active | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 6.2 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package TO-236AB |
| Bulk: | 3130720 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 167 | € 0,05949 | € 247,89 |
| Unit Price without VAT: | € 0,05949 |
|---|---|
| Unit Price with VAT: | € 0,07258 |


