

AD421-02E | |
|---|---|
DigiKey Part Number | AD421-02E-ND |
Manufacturer | |
Manufacturer Product Number | AD421-02E |
Description | MAGNETIC SWITCH OMNIPOLAR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Collector Hall Effect 8-SOIC |
Datasheet | Datasheet |
Category | Test Condition -40°C ~ 125°C |
Mfr | Voltage - Supply 4.5V ~ 30V |
Series | Current - Supply (Max) 4.5mA |
Packaging Tube | Current - Output (Max) 20mA |
Part Status Active | Output Type Open Collector |
Function Omnipolar Switch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package 8-SOIC |
Sensing Range ±2.5mT Trip, ±1.1mT Release | Package / Case 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,57449 | € 1 574,49 |
| Unit Price without VAT: | € 1,57449 |
|---|---|
| Unit Price with VAT: | € 1,92088 |

