SPI Digital Isolator 600Vrms 4 Channel 10Mbps 30kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL015E

DigiKey Part Number
390-IL015E-ND
Manufacturer
Manufacturer Product Number
IL015E
Description
DGTL ISOLTR 0.6KV 4CH SPI 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 600Vrms 4 Channel 10Mbps 30kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
30kV/µs
Mfr
Data Rate
Packaging
Bulk
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Part Status
Active
Pulse Width Distortion (Max)
50ns
Technology
Magnetic Coupling
Rise / Fall Time (Typ)
2ns, 2ns
Type
SPI
Voltage - Supply
2.5V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 100°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
4/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 5,43171€ 5 431,71
Unit Price without VAT:€ 5,43171
Unit Price with VAT:€ 6,62669