
IL015-3E | |
|---|---|
DigiKey Part Number | 390-IL015-3E-ND |
Manufacturer | |
Manufacturer Product Number | IL015-3E |
Description | DGTL ISOLTR 2.5KV 4CH SPI 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 2500Vrms 4 Channel 10Mbps 30kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 30kV/µs |
Mfr | Data Rate |
Packaging Bulk | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Part Status Active | Pulse Width Distortion (Max) 50ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type SPI | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power Yes | Operating Temperature -40°C ~ 100°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 5,43171 | € 5 431,71 |
| Unit Price without VAT: | € 5,43171 |
|---|---|
| Unit Price with VAT: | € 6,62669 |

