Direct




IL 611A-1 | |
|---|---|
DigiKey Part Number | 390-IL611A-1-ND |
Manufacturer | |
Manufacturer Product Number | IL 611A-1 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-TSSOP |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 10Mbps 15kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 15kV/µs |
Series | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 75ns, 25ns |
Part Status Obsolete | Voltage - Supply 3V ~ 5.5V |
Technology GMR (Giant Magnetoresistive) | Operating Temperature -55°C ~ 125°C |
Type General Purpose | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 2 | Supplier Device Package 8-MSOP |
Inputs - Side 1/Side 2 2/0 | Base Product Number |
Channel Type Unidirectional |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL 611A-1E | NVE Corp/Isolation Products | 0 | 390-IL611A-1ETR-ND | € 3,59933 | Direct |


