IL 260-3B is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NVE Corp/Isolation Products
In Stock: 0
Unit Price: € 5,62804
Datasheet

Parametric Equivalent


NVE Corp/Isolation Products
In Stock: 986
Unit Price: € 8,56000
Datasheet
General Purpose Digital Isolator 2500Vrms 5 Channel 110Mbps 30kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 2500Vrms 5 Channel 110Mbps 30kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
How IsoLoop Isolators Work
IsoLoop Reliability

IL 260-3B

DigiKey Part Number
390-IL260-3B-ND
Manufacturer
Manufacturer Product Number
IL 260-3B
Description
DGTL ISOLTR 2.5KV 5CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 5 Channel 110Mbps 30kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
30kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Packaging
Tube
Pulse Width Distortion (Max)
3ns
Part Status
Obsolete
Rise / Fall Time (Typ)
1ns, 1ns
Technology
GMR (Giant Magnetoresistive)
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 85°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
5
Package / Case
Inputs - Side 1/Side 2
5/0
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IL 260-3NVE Corp/Isolation Products0390-IL260-3-ND€ 5,62804Parametric Equivalent
IL 260-3ENVE Corp/Isolation Products986390-IL260-3E-ND€ 8,56000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes