
W681511SG | |
|---|---|
DigiKey Part Number | W681511SG-ND |
Manufacturer | |
Manufacturer Product Number | W681511SG |
Description | IC VOICEBAND CODEC 5V 1CH 20SOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | PCM Interface 8 b PCM Audio Interface 20-SOP |
Datasheet | Datasheet |
Category | Sigma Delta No |
Manufacturer Nuvoton Technology Corporation | Voltage - Supply, Analog 4.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type PCM | Mounting Type Surface Mount |
Data Interface PCM Audio Interface | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 8 b | Supplier Device Package 20-SOP |
Number of ADCs / DACs 1 / 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | € 1,83237 | € 348,15 |
| Unit Price without VAT: | € 1,83237 |
|---|---|
| Unit Price with VAT: | € 2,23549 |

