
NV-NAU8402 | |
|---|---|
DigiKey Part Number | 816-NV-NAU8402-ND |
Manufacturer | |
Manufacturer Product Number | NV-NAU8402 |
Description | EVAL BOARD FOR NAU8402 |
Customer Reference | |
Detailed Description | NAU8402 NuMicro® 24 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Category | Number of Bits 24 |
Manufacturer Nuvoton Technology Corporation | Data Interface I2C |
Series | DAC Type Voltage |
Packaging Bulk | Utilized IC / Part NAU8402 |
Part Status Obsolete | Contents Board(s) |
Number of DAC's 1 | Base Product Number |

