Similar

NCT6627UD | |
|---|---|
DigiKey Part Number | NCT6627UD-ND |
Manufacturer | |
Manufacturer Product Number | NCT6627UD |
Description | IC INTERFACE SPECIALIZED 128LQFP |
Customer Reference | |
Detailed Description | Controller Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Nuvoton Technology Corporation | Package / Case 128-LQFP |
Packaging Tray | Supplier Device Package 128-LQFP (14x14) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCT6106D | Nuvoton Technology Corporation | 0 | NCT6106D-ND | € 3,57317 | Similar |


