
NAU8820YG TR | |
|---|---|
DigiKey Part Number | NAU8820YGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NAU8820YG TR |
Description | IC AUDIO CODEC STEREO 32QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2S 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Sigma Delta Yes |
Manufacturer Nuvoton Technology Corporation | S/N Ratio, ADCs / DACs (db) Typ 90 / 94 |
Series | Voltage - Supply, Analog 2.5V ~ 3.6V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.65V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Audio | Mounting Type Surface Mount |
Data Interface I2S | Package / Case 32-VFQFN Exposed Pad |
Resolution (Bits) 24 b | Supplier Device Package 32-QFN (5x5) |
Number of ADCs / DACs 2 / 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 1,33502 | € 5 340,08 |
| Unit Price without VAT: | € 1,33502 |
|---|---|
| Unit Price with VAT: | € 1,62872 |

