
NAU83P20YGB | |
|---|---|
DigiKey Part Number | 816-NAU83P20YGB-ND |
Manufacturer | |
Manufacturer Product Number | NAU83P20YGB |
Description | 20W CLASS-D POWER STAGE |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 20W x 2 @ 8Ohm |
Manufacturer Nuvoton Technology Corporation | Voltage - Supply 4.5V ~ 24V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 48-QFN (7x7) |
Output Type 2-Channel (Stereo) | Package / Case 48-VFQFN Exposed Pad |

