
M481SGCAE2A | |
|---|---|
DigiKey Part Number | 816-M481SGCAE2A-ND |
Manufacturer | |
Manufacturer Product Number | M481SGCAE2A |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F NuMicro® M480 Microcontroller IC 32-Bit 192MHz 256KB (256K x 8) FLASH 64-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 192MHz | Supplier Device Package 64-LQFP (7x7) |
Connectivity I2C, LINbus, SCI, SmartCard, SPI | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,92000 | € 3,92 |
| 10 | € 3,26000 | € 32,60 |
| 25 | € 3,02520 | € 75,63 |
| 100 | € 2,72440 | € 272,44 |
| 250 | € 2,56424 | € 641,06 |
| 500 | € 2,46278 | € 1 231,39 |
| 1 000 | € 2,37692 | € 2 376,92 |
| 2 500 | € 2,28464 | € 5 711,60 |
| Unit Price without VAT: | € 3,92000 |
|---|---|
| Unit Price with VAT: | € 4,78240 |

