
M0A23EC1ACU | |
|---|---|
DigiKey Part Number | 816-M0A23EC1ACU-ND |
Manufacturer | |
Manufacturer Product Number | M0A23EC1ACU |
Description | 32 KB FLASH, 4K SRAM, CAN, AUTOM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro™ M0A23U Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 28-TSSOP |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Active | Data Converters A/D 17x12b SAR; D/A 1x5b |
Core Processor ARM® Cortex®-M0 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 28-TSSOP |
Peripherals Brown-out Detect/Reset, DMA, LVR, POR, PWM, WDT | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of I/O 26 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,37428 | € 343,57 |
| Unit Price without VAT: | € 1,37428 |
|---|---|
| Unit Price with VAT: | € 1,67662 |

